Image similar
Pressure sensor
PG2898
M12
Relative pressure
10 ms
PNP
NPN
4 mA
20 mA
0.2 %
-5 inch WC
100.4 inch WC
-5 inch WC up to 100.4 inch WC
18 V DC
32 V DC
18 - 32 V DC
250 mA
1 breaker
1 maker
Analogue
30000 mbar
-25 °C
80 °C
530.800 g
Yes
1 pc(s)
not relevant
Datasheet 3321744 ifm Electronic Pressure sensor 1 pc(s) PG2898 -5 inch WC up to 100.4 inch WC M12 1 breaker, 1 maker, Analogue
User & Safety Instructions 3321744 ifm Electronic Pressure sensor 1 pc(s) PG2898 -5 inch WC up to 100.4 inch WC M12 1 breaker, 1 maker, Analogue