Image similar
Piece
Pressure sensor
PI2309
M12
Relative pressure
3 ms
PNP
NPN
4 mA
20 mA
IO-Link
-100 kPa
100 kPa
-100 kPa up to 100 kPa
18 V DC
32 V DC
18 - 32 V DC
1 breaker
1 maker
Analogue
3000 kPa
DN 50
-25 °C
80 °C
47.5 mm
(Ø) 47.5 mm
1200.300 g
Yes
1 pc(s)
not relevant
Datasheet 3321902 ifm Electronic Pressure sensor 1 pc(s) PI2309 -100 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue (Ø) 47.5 mm Piece
User & Safety Instructions 3321902 ifm Electronic Pressure sensor 1 pc(s) PI2309 -100 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue (Ø) 47.5 mm Piece