• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PIM694 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
1 MPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pressure sensor

Type

PIM694

Connector

M12

Model

Relative pressure

Response time

2.5 ms

Outputs

PNP

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Resolution

0.01 bar

Accuracy

0.2 %

Pressure reading range (min.)

-0.1 MPa

Pressure reading range (max.)

1 MPa

Pressure reading range

-0.1 MPa up to 1 MPa

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Operating current

50 mA

Contact type

1 breaker

1 maker

Analogue

Burst load

150 bar

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

455.500 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321819 ifm Electronic Pressure sensor 1 pc(s) PIM694 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue Piece

User & Safety Instructions

User & Safety Instructions 3321819 ifm Electronic Pressure sensor 1 pc(s) PIM694 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue Piece