• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PN4229 -100 kPa up to 100 kPa Plug 1 breaker, 1 maker Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
Plug
Model
Relative pressure
Pressure reading range (max.)
100 kPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PN4229 Electronic pressure switch

  • Potential-free Triac switch output for currents up to 2.5 A.
  • For use in AC voltage networks
  • Selectable country-specific pressure units
  • Easy-to-read 4-digit LED display
  • Long-term stability thanks to high overload resistance

Technical specifications

  • Number of digital outputs: 1
  • Number of inputs and outputs: Number of digital outputs: 1
  • Display: Switching state: LED, red; function display: 7-segment LED display; measured values: 7-segment LED display
  • Linearity deviation percent range: < ± 0.5
  • Switching point comparison: Programming button
  • Switching point accuracy span: < ± 1.0
  • Ambient temperature-1 [°C]: -25...80
  • Repeatability Percentage range: < ± 0.1; ( < 10 K for temperature fluctuations)
  • Application: For industrial use
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal
  • Standby delay time [s]: 0.2
  • Operating voltage [V]: 90...250 AC
  • Operating voltage tolerance [%]: 5...10
  • Damping process value DAP [s]: 0...4
  • Constant current carrying capacity of switching output AC [mA]: 250; (...70 °C) 1000 (...60 °C) 1500 (...45 °C) 2500 (...20 °C))
  • Throttle element present: No (retrofit)
  • Pressure type: Relative pressure; vacuum
  • Compressive strength [bar]: 20
  • Compressive strength [inHg]: 590
  • Compressive strength [kPa]: 2000
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Adjustable delay time dS, dr [s]: 0, 0.2,...10, 11,...50
  • Electrical version: Triac
  • Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 5 A; quick-acting
  • Total number of outputs: 1
  • Weight [g]: 389,000
  • Hysteresis deviation: < ± 0.1
  • In steps of [bar]: 0.01
  • In steps of [inHg]: 1
  • In steps of [kPa]: 1
  • Short-circuit-proof: No.
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.1; (per year)
  • max. Voltage drop switch output AC [V]: 2
  • Media: Liquid and gaseous media
  • Medium temperature [°C]: -25...80
  • Measuring range [bar]: -1...1
  • Measuring range [inHg]: -30...30
  • Measuring range [kPa]: -100...100
  • Measuring range [mbar]: -1000...1000
  • Min Burst pressure [bar]: 50
  • Min Burst pressure [inHg]: 1476
  • Min Bursting pressure [kPa]: 5000
  • Min Printing cycles: 100 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • MTTF: 224.58
  • Nominal voltage AC [V]: < 250
  • Parameterization options: Hysteresis/window; NO/NC; pick-up/drop-off delay; attenuation; display value adjustment; Display rotatable / can be switched off; display unit
  • Process connection: Threaded connection 1/4" NPT internal thread
  • RP [bar] return point: -0.99...0.98
  • Reverse point RP [inHg]: -30...29
  • Return point RP [kPa]: -99...98
  • Switching frequency AC [Hz]: < 160
  • Switching point SP [bar]: -0.97...1
  • Switching point SP [inHg]: -29...30
  • Switching point SP [kPa]: -97...100
  • Protection system: IP 65
  • Protection class: II
  • Plug connection: Pin layout: 0093 - plug connector 1 x 1/2"; code: C
  • Current consumption: < 10
  • Temperature coefficient Zero point: < ± 0.2; (-25...80 °C)
  • Temperature coefficient range: < ± 0.3; (-25...80 °C)
  • Overload-proof: No.
  • Reverse polarity protected: No.
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: 1.4305 (stainless steel / 303); ceramics; FKM
Packaging type

Piece

Product type

Pressure sensor

Type

PN4229

Connector

Plug

Model

Relative pressure

Response time

0.2 s

Outputs

Triac

Accuracy

1.0 %

Pressure reading range (min.)

-100 kPa

Pressure reading range (max.)

100 kPa

Pressure reading range

-100 kPa up to 100 kPa

Min. operating voltage

90 V AC

Max. operating voltage

250 V AC

Operating voltage

90 - 250 V AC

Operating current

10 mA

Contact type

1 breaker

1 maker

Burst load

5000 kPa

Hose connection

1/4" NPT IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

389.000 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321516 ifm Electronic Pressure sensor 1 pc(s) PN4229 -100 kPa up to 100 kPa Plug 1 breaker, 1 maker Piece

User & Safety Instructions

User & Safety Instructions 3321516 ifm Electronic Pressure sensor 1 pc(s) PN4229 -100 kPa up to 100 kPa Plug 1 breaker, 1 maker Piece

Description

Ifm PN4229 Electronic pressure switch

This text is machine translated.