• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PNI023 0 bar up to 25 bar M12 1 breaker, 1 maker

Image similar
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
25 bar
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PNI023 Electronic pressure switch

  • Evaluation of external voltage or current values
  • Continuous comparison of target/actual values directly in the sensor
  • Automatic tracking of switching point
  • Easy-to-read 4-digit LED display
  • Efficient differential pressure monitoring

Technical specifications

  • Analog input voltage [V]: 0...10
  • Analog input current [mA]: 0...20
  • Response time [ms]: < 3
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2
  • Display: Display: 3 x LED, green; Display mode: 3 x LED, green; Switching status: 2 x LED, yellow; Function display: Alphanumeric display, 4-digit; Measured values: Alphanumeric display, 4 digit
  • Display unit: Bar; psi; MPa
  • Characteristic curve deviation Percent end value: < ± 0.6
  • Switching point comparison: Programming button
  • Ambient temperature-1 [°C]: -25...80
  • Application: For industrial use
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal
  • Standby delay time [s]: 0.2
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18... 30 DC
  • Damping process value DAP [s]: 0...4
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Throttle element present: No (retrofit)
  • Print: Relative pressure
  • Compressive strength [bar]: 100
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Input resistance [kΩ]: 90
  • Input resistance [Ω]: 300
  • Adjustable delay time dS, dr [s]: 0, 0.1...50
  • Electrical version: PNP/NPN
  • Total number of outputs: 2
  • Weight [g]: 289,500
  • In steps of [bar]: 0.1
  • Analogue input characteristic deviation: < ± 0.3
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • max. Voltage drop switch output DC [V]: 2
  • Media: Liquid and gaseous media
  • Medium temperature [°C]: -25...80
  • Measuring range [bar]: 0...25
  • Min Burst pressure [bar]: 350
  • Min Printing cycles: 100 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • MTTF: 152
  • Parameterisation options: Hysteresis/window; NO/NC; switch logic; current/voltage input; attenuation Display value adjustment; display can be rotated/switched off; display unit
  • Process connection: Threaded connection G 1/4 internal thread
  • RP [bar] return point: -6.3...24.9
  • Switching frequency DC [Hz]: < 170
  • Switching point SP [bar]: -6.2...25
  • Protection system: IP 65
  • Protection class III
  • Plug connection: Pin layout: 0094 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 90
  • Temperature influence analog input [°C]: 0...80
  • Temperature influence analog input PRO 10 K: < ± 0.1
  • Temperature influence per 10 K: < ± 0.3
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: 1.4305 (stainless steel / 303); ceramics; FKM
Product type

Pressure sensor

Type

PNI023

Connector

M12

Model

Relative pressure

Outputs

PNP

NPN

Interfaces

M12 plug

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

25 bar

Pressure reading range

0 bar up to 25 bar

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Contact type

1 breaker

1 maker

Burst load

350 bar

Hose connection

G1/4 IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

289.500 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321622 ifm Electronic Pressure sensor 1 pc(s) PNI023 0 bar up to 25 bar M12 1 breaker, 1 maker

User & Safety Instructions

User & Safety Instructions 3321622 ifm Electronic Pressure sensor 1 pc(s) PNI023 0 bar up to 25 bar M12 1 breaker, 1 maker

Description

Ifm PNI023 Electronic pressure switch

This text is machine translated.