Image similar
Pressure sensor
PQ3809
M8
Positive pressure
PNP
4 mA
20 mA
IO-Link
-100 kPa
100 kPa
-100 kPa up to 100 kPa
18 V DC
32 V DC
18 - 32 V DC
1 breaker
1 maker
Analogue
IP65
G1/8 IG
M5 IG
0 °C
70 °C
0.1080 kg
Yes
1 pc(s)
yes
Datasheet 3320169 ifm Electronic Pressure sensor 1 pc(s) PQ3809 -100 kPa up to 100 kPa M8 1 breaker, 1 maker, Analogue
User & Safety Instructions 3320169 ifm Electronic Pressure sensor 1 pc(s) PQ3809 -100 kPa up to 100 kPa M8 1 breaker, 1 maker, Analogue