Image similar
Single
Pressure sensor
PT0505
M12
Absolute pressure
4 ms
Current (analogue)
4 mA
20 mA
0 kPa
400 kPa
0 kPa up to 400 kPa
8 V DC
30 V DC
8 - 30 V DC
Analogue
25 bar
G1/4 AG
0 °C
80 °C
118.650 g
Yes
1 pc(s)
yes
Datasheet 3319695 ifm Electronic Pressure sensor 1 pc(s) PT0505 0 kPa up to 400 kPa M12 Analogue Single
User & Safety Instructions 3319695 ifm Electronic Pressure sensor 1 pc(s) PT0505 0 kPa up to 400 kPa M12 Analogue Single