Image similar
Pressure sensor
PT5500
M12
Relative pressure
2 ms
Current (analogue)
4 mA
20 mA
M12 plug
0 MPa
40 MPa
0 MPa up to 40 MPa
8 V DC
32 V DC
8 - 32 V DC
Analogue
1700 bar
G1/4 AG
-40 °C
100 °C
59.000 g
Yes
1 pc(s)
yes
Datasheet 3319787 ifm Electronic Pressure sensor 1 pc(s) PT5500 0 MPa up to 40 MPa M12 Analogue
User & Safety Instructions 3319787 ifm Electronic Pressure sensor 1 pc(s) PT5500 0 MPa up to 40 MPa M12 Analogue