Image similar
Single
Pressure sensor
PT5760
DEUTSCH connector
Relative pressure
2 ms
Current (analogue)
4 mA
20 mA
0 MPa
60 MPa
0 MPa up to 60 MPa
8 V DC
32 V DC
8 - 32 V DC
Analogue
2500 bar
G1/4 AG
-40 °C
100 °C
62.500 g
Yes
1 pc(s)
yes
Datasheet 3319792 ifm Electronic Pressure sensor 1 pc(s) PT5760 0 MPa up to 60 MPa DEUTSCH connector Analogue Single
User & Safety Instructions 3319792 ifm Electronic Pressure sensor 1 pc(s) PT5760 0 MPa up to 60 MPa DEUTSCH connector Analogue Single