• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PU5401 0 MPa up to 25 MPa M12 Analogue

Image similar
Product type
Pressure sensor
Connector
M12
Model
Positive pressure
Pressure reading range (max.)
25 MPa
Max. operating voltage
36 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PU5401 Electronic Pressure Sensor

  • Reliable recording of system pressure in industrial applications
  • High shock and vibration resistance
  • Very good repeat accuracy and low characteristic deviation
  • Life expectancy of more than 60 million printing cycles
  • Compact and robust stainless steel housing for use in narrow installation spaces

Technical specifications

  • Analog output voltage [V]: 0...10
  • Number of analog outputs: 1
  • Number of inputs and outputs: Number of analog outputs: 1
  • Compressive strength [MPa]: 62.5
  • Compressive strength [psi]: 9060
  • Characteristic curve deviation: < ± 0.5; (incl. screw-in drift, zero point and clamping error, non-linearity, Hysteresis)
  • Linearity deviation percent range: < ± 0.1 (BFSL) / < ± 0.2 (LS)
  • Measuring range [MPa]: 0...25
  • Min Burst pressure [MPa]: 120
  • Ambient temperature-1 [°C]: -40...90
  • Repeatability Percentage range: < ± 0.05; ( < 10 K for temperature fluctuations)
  • Tightening torque [Nm]: 25...35; (recommended torque; depending on lubrication, seal and pressure load)
  • Application: For industrial use
  • Output signal: Analogue signal
  • Standby delay time [s]: < 0.1
  • Operating voltage [V]: 16... 36 DC
  • Seal process connection:FKM (DIN EN ISO 1179-2)
  • Throttle element present: No (retrofit)
  • Print: Relative pressure
  • Compressive strength [bar]: 625
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Total number of outputs: 1
  • Weight [g]: 59,500
  • Hysteresis deviation: < ± 0.2
  • Short-circuit-proof: Yes
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.1; (per 6 months)
  • Media: Liquid and gaseous media
  • Medium temperature [°C]: -40...90
  • Measuring range [bar]: 0...250
  • Measuring range [psi]: 0...3625
  • Min Burst pressure [bar]: 1200
  • Min Burst pressure [psi]: 17400
  • Min Pressure cycles: 60 million; (at 1.2 times rated pressure)
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • Min Load resistance [Ω]: 2000
  • MTTF: 762
  • Process connection: Threaded connection G 1/4 External thread (DIN EN ISO 1179-2)
  • PROTECTION CLASS IP 67; IP 69K
  • Protection class III
  • Step response time analog output [ms]: 1
  • Plug connection: Pin layout: 0174 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 12
  • Temperature coefficient Zero point and span: < ± 0.1 (-25...90 °C) / < ± 0.2 (-40...-25 °C)
  • Overload-proof: Yes
  • Vacuum strength [mbar]: -1000
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4542 (stainless steel / 17-4 PH / 630)
Product type

Pressure sensor

Type

PU5401

Connector

M12

Model

Positive pressure

Pressure reading range (min.)

0 MPa

Pressure reading range (max.)

25 MPa

Pressure reading range

0 MPa up to 25 MPa

Min. operating voltage

16 V DC

Max. operating voltage

36 V DC

Operating voltage

16 - 36 V DC

Contact type

Analogue

IP67/IP69K

Hose connection

G1/4 AG

Min. temperature

-40 °C

Max. temperature

90 °C

Weight

0.0560 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319535 ifm Electronic Pressure sensor 1 pc(s) PU5401 0 MPa up to 25 MPa M12 Analogue

User & Safety Instructions

User & Safety Instructions 3319535 ifm Electronic Pressure sensor 1 pc(s) PU5401 0 MPa up to 25 MPa M12 Analogue

Description

Ifm PU5401 Electronic Pressure Sensor

This text is machine translated.