Image similar
Pressure sensor
PX3238
M12
Relative pressure
3 ms
Current (analogue)
4 mA
20 mA
0.25 %
0 psi
5 psi
0 psi up to 5 psi
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
450 psi
1/4" NPT AG
M5 IG
-25 °C
80 °C
213.000 g
Yes
1 pc(s)
not relevant
Datasheet 3320812 ifm Electronic Pressure sensor 1 pc(s) PX3238 0 psi up to 5 psi M12 Analogue
User & Safety Instructions 3320812 ifm Electronic Pressure sensor 1 pc(s) PX3238 0 psi up to 5 psi M12 Analogue