Image similar
Pressure switch
PK5523
M12
Positive pressure
PNP
0 psi
363 psi
0 psi up to 363 psi
9.6 V DC
32 V DC
9.6 - 32 V DC
1 maker
IP67/IP69K
G1/4 AG
M5 IG
-25 °C
80 °C
0.0950 kg
Yes
1 pc(s)
yes
Datasheet 3319971 ifm Electronic Pressure switch 1 pc(s) PK5523 0 psi up to 363 psi M12 1 maker
User & Safety Instructions 3319971 ifm Electronic Pressure switch 1 pc(s) PK5523 0 psi up to 363 psi M12 1 maker