• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure switch 1 pc(s) PK7523 0 psi up to 363 psi M12 1 maker

Image similar
Product type
Pressure switch
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
363 psi
Max. operating voltage
32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PK7523 Electronic pressure switch

  • Simple switching point setting with two optimally readable adjusting rings
  • High long-term stability thanks to robust stainless steel measuring cell with high pressure resistance
  • Mechanical locking prevents accidental adjustment
  • Life expectancy of more than 50 million printing cycles
  • For use in hydraulics, pneumatics, air-conditioning and refrigeration technology

Technical specifications

  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2
  • Display: Switch status 2 x LED, yellow
  • Compressive strength [psi]: 870
  • Characteristic curve deviation Percent-end value: < ± 1.5 (BFSL) / < ± 2.5 (LS); (BFSL = Best Fit Straight Line (smallest value setting); LS = limit point setting)
  • Switching point adjustment: Adjustment rings
  • Switching point accuracy percent end value: < ± 2.5; (adjustment accuracy)
  • Ambient temperature-1 [°C]: -25...80
  • Repeatability Percentage end value: < ± 0.5; ( < 10 K for temperature fluctuations)
  • Tightening torque [Nm]: 25
  • Application: For industrial use
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Output signal: Switching signal
  • Operating voltage [V]: 9.6... 32 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 500
  • Throttle element present: No (retrofit)
  • Print: Relative pressure
  • Compressive strength [bar]: 60
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Electrical version: PNP
  • Total number of outputs: 2
  • Weight [g]: 93,000
  • Hysteresis [bar]: 0.5
  • Hysteresis [MPa]: 0.05
  • Hysteresis [psi]: 7.2
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • max. Voltage drop switch output DC [V]: 2
  • Media: Liquid and gaseous media
  • Medium temperature [°C]: -25...80
  • Measuring range [bar]: 0...25
  • Measuring range [psi]: 0...363
  • Min Burst pressure [bar]: 500
  • Min Burst pressure [psi]: 7253
  • Min Printing cycles: 50 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • MTTF: 641
  • Process connection: Thread connection G 1/4 External thread: M5
  • Switching frequency DC [Hz]: 100
  • Switching point SP [bar]: 1.25...25
  • Switching point SP [psi]: 18...363
  • IP 67 protection
  • Protection class III
  • Scale available: Yes
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 25
  • Temperature influence per 10 K: < ± 0.5
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); FKM
Product type

Pressure switch

Type

PK7523

Connector

M12

Model

Relative pressure

Outputs

PNP

Interfaces

M12 plug

Pressure reading range (min.)

0 psi

Pressure reading range (max.)

363 psi

Pressure reading range

0 psi up to 363 psi

Min. operating voltage

9.6 V DC

Max. operating voltage

32 V DC

Operating voltage

9.6 - 32 V DC

Contact type

1 maker

Burst load

500 bar

Hose connection

G1/4 AG

M5 IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

93.000 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320340 ifm Electronic Pressure switch 1 pc(s) PK7523 0 psi up to 363 psi M12 1 maker

User & Safety Instructions

User & Safety Instructions 3320340 ifm Electronic Pressure switch 1 pc(s) PK7523 0 psi up to 363 psi M12 1 maker

Description

Ifm PK7523 Electronic pressure switch

This text is machine translated.