• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic PS3417 Level probe PS3417 1 pc(s)

Image similar
Product type
Level probe
Type
PS3417
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Operating voltage
10 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PS3417 Level Sensor

  • Low-cost and easy level measurement
  • Pressure compensation via internally ventilated cable
  • Reduced wiring expenditure when operating as two-wire current loop
  • High overall accuracy and long-term stability
  • Robust stainless steel housing with high leak tightness

Technical specifications

  • Analog output current [mA]: 4...20
  • Number of analog outputs: 1
  • Number of inputs and outputs: Number of analog outputs: 1
  • Compressive strength [psi]: 72.5
  • Characteristic curve deviation: < 0.5 (BFSL) /1; (incl. linearity, zero point and clamping error (limit point setting))
  • Linearity deviation percent range: < 0.2 (BFSL)
  • Level measuring principle: Hydrostatic
  • Ambient temperature-1 [°C]: -10...50
  • Repeatability Percentage range: < 0.1; ( < 10 K for temperature fluctuations)
  • Application: For industrial use
  • Design: With capillary tube for pressure compensation
  • Output signal: Analogue signal
  • Operating voltage [V]: 10... 30 DC
  • Print: Relative pressure
  • Compressive strength [bar]: 5
  • Compressive strength [kPa]: 500
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Total number of outputs: 1
  • Weight [g]: 1284,550
  • Cable: Cable: 15 m, PUR, Ø 7.5 mm; wire insulation: PVC
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -30...80
  • Long-term stability: < 0.2; (per year)
  • Max. Load Ω: 700; (Ub = 24 V; (Ub - 10 V) / 20 mA)
  • Media: Liquid media
  • Medium temperature [°C]: -10...50
  • Measuring range [bar]: 0...1
  • Measuring range [inH2O]: 0...401.5
  • Measuring range: 0...100
  • Measuring range [mbar]: 0...1000
  • Measuring range [psi]: 0...14.5
  • Min Burst pressure [bar]: 6
  • Min Bursting pressure [kPa]: 600
  • Min Burst pressure [psi]: 87
  • MTTF: 403
  • Protection class:IP 68
  • Protection class III
  • Temperature coefficient Zero point: < ± 0.2; (0...50 °C)
  • Temperature coefficient range: < ± 0.2; (0...50 °C)
  • Reverse polarity protection: Yes
Product type

Level probe

Type

PS3417

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321593 ifm Electronic PS3417 Level probe PS3417 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321593 ifm Electronic PS3417 Level probe PS3417 1 pc(s)

Description

Ifm PS3417 Level Sensor

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?