• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Rail mount sensor Magnetic OPD100 OPD100 PNP, NPN (L x W x H) 88 x 65 x 28.5 mm

Image similar
Product type
Rail mount sensor
Max. operating voltage
30 V DC
Contact type
2 makers
1 breaker
Outputs
PNP
NPN
Model
Magnetic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount sensor

Type

OPD100

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

2 makers

1 breaker

Outputs

PNP

NPN

Model

Magnetic

Connector

M12

Features

LED indicator

Min. temperature

-10 °C

Max. temperature

55 °C

IP65

Length

88 mm

Width

65 mm

Height

28.5 mm

Dim

(L x W x H) 88 x 65 x 28.5 mm

Content

1 pc(s)

Laser class

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321841 ifm Electronic Rail mount sensor Magnetic OPD100 OPD100 PNP, NPN (L x W x H) 88 x 65 x 28.5 mm

User & Safety Instructions

User & Safety Instructions 3321841 ifm Electronic Rail mount sensor Magnetic OPD100 OPD100 PNP, NPN (L x W x H) 88 x 65 x 28.5 mm