• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective light barrier O8P203 O8P203 Dark-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective light barrier
Functions
Dark-ON
Max. operating voltage
30 V DC
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O8P203 reflective light barrier

  • Especially small design for use in narrow installation spaces
  • For reliable position recording in feeder and handling technology
  • Exact detection of especially small, very flat or strongly reflective components
  • Immediate operational readiness thanks to fixed setting
  • Very long range

Technical specifications

  • Dimensions [mm] 28.1 x 8.1 x 14.4
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Functional principle opto: Reflection light barrier
  • Ambient temperature-1 [°C]: -25...60
  • Short-circuit protection version: Synchronised
  • Output function: Dark switch
  • Optics alignment: Lateral look
  • Special property: Polfilter
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Electrical version: NPN
  • Housing: Square
  • Weight [g]: 21,200
  • Cable: 0.3 m, PVC, black, Ø 2.9 mm, 3 x 0.08 mm²
  • Short-circuit protection: Yes
  • Type of light: Red light
  • Light spot dimensions apply to: At maximum sensor width
  • Max. Light spot diameter [mm]: 120
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1067
  • Optics material: PMMA
  • Polarising filter: Yes
  • Test mark (special cases): CCC
  • Range/key width adjustable: No.
  • Range on triple mirror [m]: 0.02...1.8; (triple mirror Ø 30 E20004)
  • Switching frequency DC [Hz]: 1000
  • Protection class IP 65; IP 67
  • Protection class III
  • Plug connection: Pin layout: 0059 - plug connection: 1 x M8; code: A.
  • Power consumption 20; ((24 V)
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 633
Packaging type

Piece

Product type

Retroreflective light barrier

Type

O8P203

Functions

Dark-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Blanking

Outputs

NPN

Switching frequency

1000 Hz

Connector

M8

Cable length

0.3 m

Transmitter type

LED red

Light emission

lateral

Wavelength

633 nm

IP65

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318973 ifm Electronic Retroreflective light barrier O8P203 O8P203 Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318973 ifm Electronic Retroreflective light barrier O8P203 O8P203 Dark-ON 1 pc(s)

Description

Ifm O8P203 reflective light barrier

This text is machine translated.

Hints

For more information on this O8P203, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.