Image similar
Retroreflective light barrier
O8P204
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
Blanking
PNP
1000 Hz
M8
0.3 m
Stainless steel V4A
Red light, polarised
lateral
633 nm
1.8 m
LED indicator
IP65
IP67
-25 °C
60 °C
14.4 mm
1 pc(s)
yes
Datasheet 3319007 ifm Electronic Retroreflective light barrier O8P204 O8P204 Dark-ON 1 pc(s)
User & Safety Instructions 3319007 ifm Electronic Retroreflective light barrier O8P204 O8P204 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.