Image similar
Retroreflective light barrier
OJ5036
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
1 PNP
PNP
2000 Hz
M8
SC laser red
lateral
1
650 nm
8 m
LED indicator
IP67
-10 °C
60 °C
11 mm
35 mm
24 mm
(W x H x D) 11 x 35 x 24 mm
Yes
1 pc(s)
2.5 mm
yes
Datasheet 3320398 ifm Electronic Retroreflective light barrier OJ5036 OJ5036 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320398 ifm Electronic Retroreflective light barrier OJ5036 OJ5036 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.