• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor O5H200 O5H200 Light-ON 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
36 V DC
Connector
M12
Type
O5H200
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective photo sensor

Type

O5H200

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

Unblinking

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12

Enclosure material

PA

Transmitter type

LED red

Light emission

lateral

Wavelength

624 nm

1400 mm

Features

Incl. background suppression

IP65

Min. temperature

-25 °C

Max. temperature

60 °C

Length

56 mm

Width

18.2 mm

Height

46.8 mm

Dim

(L x W x H) 56 x 18.2 x 46.8 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319891 ifm Electronic Retroreflective photo sensor O5H200 O5H200 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319891 ifm Electronic Retroreflective photo sensor O5H200 O5H200 Light-ON 1 pc(s)

Description

Hints

For more information on this O5H200, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.