Image similar
Retroreflective photo sensor
O5H500
Switch (light-ON/dark-ON)
10 V DC
36 V DC
10 - 36 V DC
PNP
1000 Hz
M12
PA
lateral
624 nm
1800 mm
Incl. background suppression
IP67
-25 °C
60 °C
47 mm
18.2 mm
56 mm
46.8 mm
(L x W x H) 47 x 18.2 x 56 mm
Yes
1 pc(s)
yes
Datasheet 3320245 ifm Electronic Retroreflective photo sensor O5H500 O5H500 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320245 ifm Electronic Retroreflective photo sensor O5H500 O5H500 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.