• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor O6H201 O6H201 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O6H201 reflective light sensor

  • Especially compact design for use in narrow installation spaces
  • Intuitive sensitivity adjustment using potentiometers
  • Convenient selection of bright or dark switching via rotary switch
  • Background suppression especially with noise immunity, even in case of strongly reflecting backgrounds
  • Very good value for money

Technical specifications

  • Dimensions [mm] 35.4 x 13 x 21
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -25...60
  • Tightening torque [Nm]: 0.5
  • Short-circuit protection version: Synchronised
  • Output function: Light-/dark switching (switchable)
  • Optics alignment: Lateral look
  • Special feature: Background suppression
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 33,200
  • Background suppression available: Yes
  • Cable: 0.3 m, PUR; 3 x 0.25 mm²
  • Short-circuit protection: Yes
  • Type of light: Red light
  • Light spot dimensions apply to: At maximum sensor width
  • Max. Light spot diameter [mm]: 8
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 683
  • Optics material: PMMA
  • Test mark (special cases): CCC
  • Range/width adjustable: Yes
  • Switching frequency DC [Hz]: 1000
  • Protection class IP 65; IP 67
  • Protection class III
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Power consumption 22; ((24 V)
  • Scan width [mm]: 2...200; (white paper 200 x 200 )
  • Touch width object gray (18% response) [mm]: 4...200
  • Touch width object black (6% response) [mm]: 8...200
  • Touch width object white (90% response) [mm]: 2...200
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 633
Packaging type

Piece

Product type

Retroreflective photo sensor

Type

O6H201

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12

Cable length

0.3 m

Enclosure material

Acrylonitrile butadiene styrene

Light emission

lateral

Wavelength

633 nm

Features

Incl. background suppression

IP65

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319137 ifm Electronic Retroreflective photo sensor O6H201 O6H201 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319137 ifm Electronic Retroreflective photo sensor O6H201 O6H201 Switch (light-ON/dark-ON) 1 pc(s)

Description

Ifm O6H201 reflective light sensor

This text is machine translated.

Hints

For more information on this O6H201, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.