Image similar
Piece
Retroreflective photo sensor
O6H202
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
PNP
1000 Hz
M8
Acrylonitrile butadiene styrene
lateral
633 nm
200 mm
Incl. background suppression
IP65
IP67
-25 °C
60 °C
21 mm
46 mm
13 mm
21 mm
(L x W x H) 21 x 46 x 13 mm
Yes
1 pc(s)
yes
Datasheet 3319138 ifm Electronic Retroreflective photo sensor O6H202 O6H202 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3319138 ifm Electronic Retroreflective photo sensor O6H202 O6H202 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.