• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor O6H303 O6H303 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Type
O6H303
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective photo sensor

Type

O6H303

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M8

Enclosure material

Stainless steel V4A

Transmitter type

LED red

Light emission

lateral

Wavelength

633 nm

200 mm

Features

Incl. background suppression

IP65

IP67

IP68

IP69K

Min. temperature

-25 °C

Max. temperature

80 °C

Length

21 mm

Width

21 mm

Height

41.3 mm

Depth

13 mm

Dim

(L x W x H) 21 x 21 x 41.3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319820 ifm Electronic Retroreflective photo sensor O6H303 O6H303 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319820 ifm Electronic Retroreflective photo sensor O6H303 O6H303 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this O6H303, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.