Image similar
Retroreflective photo sensor
O6T200
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
PNP
1000 Hz
Cable, open end
2 m
Acrylonitrile butadiene styrene
LED red
lateral
633 nm
500 mm
IP65
IP67
-25 °C
60 °C
21 mm
35.4 mm
13 mm
21 mm
(L x W x H) 21 x 35.4 x 13 mm
1 pc(s)
yes
Datasheet 3318877 ifm Electronic Retroreflective photo sensor O6T200 O6T200 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3318877 ifm Electronic Retroreflective photo sensor O6T200 O6T200 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.