• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor O6T207 O6T207 Switch (light-ON/dark-ON) 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Retroreflective photo sensor
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Type
O6T207
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O6T207 reflective light sensors

  • Especially compact design for use in narrow installation spaces
  • Intuitive setting of the sensor width with the help of potentiometers
  • Convenient selection of bright or dark switching via rotary switch
  • Very good value for money

Technical specifications

  • Dimensions [mm] 46 x 13 x 21
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -25...60
  • Tightening torque [Nm]: 0.5
  • Short-circuit protection version: Synchronised
  • Output function: Light-/dark switching (switchable)
  • Optics alignment: Lateral look
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Setting range [mm]: 100...500
  • Electrical version: NPN
  • Housing: Square
  • Weight [g]: 19,600
  • Short-circuit protection: Yes
  • Type of light: Red light
  • Light spot dimensions apply to: At maximum sensor width
  • Max. Light spot diameter [mm]: 15
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 897
  • Optics material: PMMA
  • Test mark (special cases): CCC
  • Range/width adjustable: Yes
  • Switching frequency DC [Hz]: 1000
  • Protection class IP 65; IP 67
  • Protection class III
  • Plug connection: Pin layout: 0060 - Plug connection: 1 x M8; Coding: A; lock: Brass, coated; Seal: EPDM
  • Power consumption 16; ((24 V)
  • Scan width [mm]: 5...500; (white paper 200 x 200 90% remission)
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 633
  • Material seal: EPDM
Product type

Retroreflective photo sensor

Type

O6T207

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Switching frequency

1000 Hz

Connector

M8

Transmitter type

LED red

Light emission

lateral

Wavelength

633 nm

500 mm

IP65

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Width

13 mm

Height

46 mm

Depth

21 mm

Dim

(W x H x D) 13 x 46 x 21 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318884 ifm Electronic Retroreflective photo sensor O6T207 O6T207 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318884 ifm Electronic Retroreflective photo sensor O6T207 O6T207 Switch (light-ON/dark-ON) 1 pc(s)

Description

Ifm O6T207 reflective light sensors

This text is machine translated.

Hints

For more information on this O6T207, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.