• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor O8H214 O8H214 Light-ON 1 pc(s)

Image similar
Packaging type
Single
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
30 V DC
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Retroreflective photo sensor

Type

O8H214

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Unblinking

Outputs

PNP

Switching frequency

1000 Hz

Connector

M8

Cable length

0.3 m

Enclosure material

Stainless steel V4A

Light emission

lateral

Wavelength

633 nm

50 mm

Features

Incl. background suppression

IP65

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Length

14.4 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319260 ifm Electronic Retroreflective photo sensor O8H214 O8H214 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319260 ifm Electronic Retroreflective photo sensor O8H214 O8H214 Light-ON 1 pc(s)

Description

Hints

For more information on this O8H214, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.