• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor O8T201 O8T201 Light-ON 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
30 V DC
Connector
Cable, open end
Type
O8T201
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O8T201 reflective light sensor

  • Especially small design for use in narrow installation spaces
  • For reliable position recording in feeder and handling technology
  • Exact detection of especially small, very flat or strongly reflective components
  • Immediate operational readiness thanks to fixed setting
  • Very high sensor width

Technical specifications

  • Dimensions [mm] 28.1 x 8.1 x 14.4
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -25...60
  • Short-circuit protection version: Synchronised
  • Output function: Light switching
  • Optics alignment: Lateral look
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Electrical version: NPN
  • Housing: Square
  • Weight [g]: 40,000
  • Cable: 2 m, PVC, black, Ø 2.9 mm, 3 x 0.08 mm²
  • Short-circuit protection: Yes
  • Type of light: Red light
  • Light spot dimensions apply to: At maximum sensor width
  • Max. Light spot diameter [mm]: 18
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1067
  • Optics material: PMMA
  • Test mark (special cases): CCC
  • Switching frequency DC [Hz]: 1000
  • Protection class IP 65; IP 67
  • Protection class III
  • Power consumption 20; ((24 V)
  • Scan width [mm]: 0...180; (white paper 200 x 200 )
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 633
Product type

Retroreflective photo sensor

Type

O8T201

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Unblinking

Outputs

NPN

Switching frequency

1000 Hz

Connector

Cable, open end

Cable length

2 m

Transmitter type

LED red

Light emission

lateral

Wavelength

633 nm

180 mm

Features

LED indicator

IP65

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318932 ifm Electronic Retroreflective photo sensor O8T201 O8T201 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318932 ifm Electronic Retroreflective photo sensor O8T201 O8T201 Light-ON 1 pc(s)

Description

Ifm O8T201 reflective light sensor

This text is machine translated.

Hints

For more information on this O8T201, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.