Image similar
Retroreflective photo sensor
O8T202
Light-ON
10 V DC
30 V DC
10 - 30 V DC
Unblinking
PNP
1000 Hz
M8
0.3 m
Stainless steel V4A
lateral
633 nm
180 mm
IP65
IP67
-25 °C
60 °C
14.4 mm
8.1 mm
28.1 mm
14.4 mm
(L x W x H) 14.4 x 8.1 x 28.1 mm
1 pc(s)
yes
Datasheet 3318941 ifm Electronic Retroreflective photo sensor O8T202 O8T202 Light-ON 1 pc(s)
User & Safety Instructions 3318941 ifm Electronic Retroreflective photo sensor O8T202 O8T202 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.