• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor OG0047 OG0047 Light-ON 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
250 V DC
250 V AC
Connector
Cable, open end
Type
OG0047
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective photo sensor

Type

OG0047

Functions

Light-ON

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

250 V DC

250 V AC

Operating voltage

20, 20 - 250, 250 V DC, V AC

Contact type

Unblinking

Switching frequency

25 Hz

Connector

Cable, open end

Cable length

0.377 m

Size

M18 x 1

Enclosure material

PMMA

Transmitter type

LED IR

Wavelength

880 nm

600 mm

Features

LED indicator

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Length

78.5 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 78.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322502 ifm Electronic Retroreflective photo sensor OG0047 OG0047 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322502 ifm Electronic Retroreflective photo sensor OG0047 OG0047 Light-ON 1 pc(s)

Description

Hints

For more information on this OG0047, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.