• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor OJ5052 OJ5052 Background suppression 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Retroreflective photo sensor
Functions
Background suppression
Max. operating voltage
30 V DC
Connector
M8
Type
OJ5052
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm OJ5052 reflective light switches

  • Reliable detection of very small objects
  • Particularly compact design for use in robotics, assembly and handling technology
  • Precise background suppression
  • Simple alignment by visible laser light spot
  • Intuitive adjustment of sensitivity and output function

Technical specifications

  • Dimensions [mm] 35 x 24 x 11
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -10...60
  • Short-circuit protection version: Synchronised
  • Output function: Light / dark switching (programmable)
  • Optics alignment: Frontal look
  • Special feature: Background suppression
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Diameter of the smallest detectable object [mm]: 2
  • Electrical version: PNP
  • Electronic lock: Yes
  • Housing: Square
  • Weight [g]: 28,300
  • Background suppression available: Yes
  • Short-circuit protection: Yes
  • Laser protection class 1
  • Type of light: Red light
  • Max. Light spot width [mm]: 2
  • Max. Light spot height [mm]: 1
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 501
  • Optics material: PMMA
  • Test mark (special cases): CCC
  • Range/width adjustable: Yes
  • Switching frequency DC [Hz]: 1000
  • IP 67 protection
  • Protection class III
  • Plug connection: Pin layout: 0060 - plug connection: 1 x M8; code: A.
  • Current consumption: 13
  • Scan width [mm]: 15...200; (white paper 200 x 200 90% remission)
  • Type. Life span [h]: 50000
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 650
Product type

Retroreflective photo sensor

Type

OJ5052

Functions

Background suppression

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M8

Transmitter type

LED red

Laser class

1

Wavelength

650 nm

200 mm

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

35 mm

Width

24 mm

Height

11 mm

Dim

(L x W x H) 35 x 24 x 11 mm

RoHS-compliant

Yes

Content

1 pc(s)

Smallest detectable object size (diameter)

2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320312 ifm Electronic Retroreflective photo sensor OJ5052 OJ5052 Background suppression 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320312 ifm Electronic Retroreflective photo sensor OJ5052 OJ5052 Background suppression 1 pc(s)

Description

Ifm OJ5052 reflective light switches

This text is machine translated.

Hints

For more information on this OJ5052, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.