• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor OJ5070 OJ5070 Switch (light-ON/dark-ON) 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Retroreflective photo sensor
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Type
OJ5070
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective photo sensor

Type

OJ5070

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching frequency

2000 Hz

Connector

M8

Transmitter type

LED IR

Wavelength

880 nm

1000 mm

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319811 ifm Electronic Retroreflective photo sensor OJ5070 OJ5070 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319811 ifm Electronic Retroreflective photo sensor OJ5070 OJ5070 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this OJ5070, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.