• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective photo sensor OU5034 OU5034 Light-ON 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
55 V DC
Connector
M12
Type
OU5034
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective photo sensor

Type

OU5034

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

55 V DC

Operating voltage

10 - 55 V DC

Contact type

Unblinking

Outputs

PNP

Switching frequency

160 Hz

Connector

M12

Transmitter type

LED IR

Light emission

lateral

Wavelength

880 nm

200 mm

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Width

16 mm

Height

28 mm

Depth

51 mm

Dim

(W x H x D) 16 x 28 x 51 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320531 ifm Electronic Retroreflective photo sensor OU5034 OU5034 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320531 ifm Electronic Retroreflective photo sensor OU5034 OU5034 Light-ON 1 pc(s)

Description

Hints

For more information on this OU5034, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.