• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Safety light barrier OY817S Range (max.) 18 m Protective field height 910 mm 24 V DC

Image similar
Product type
Safety light barrier
Length
1011 mm
Height
45 mm
Type
OY817S
Range of uses
Hand protection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

OY817S

Range of uses

Hand protection

Features

LED indicator

Operating voltage

24 V DC

Max. current consumption

125 mA

Response time

15.5 ms

Contact type

1 PNP

Smallest detectable object size (diameter)

20 mm

Connector

M12

Transmitter type

LED IR

Wavelength

950 nm

Range (min.)

0 m

Range (max.)

18 m

Outputs

PNP

Output current

500 mA

Safety rating

4

Protective field height

910 mm

Total height

45 mm

Content

1 pc(s)

IP65

Length

1011 mm

Width

35 mm

Height

45 mm

Dim

(L x W x H) 1011 x 35 x 45 mm

Min. temperature

0 °C

Max. temperature

55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322179 ifm Electronic Safety light barrier OY817S Range (max.) 18 m Protective field height 910 mm 24 V DC

User & Safety Instructions

User & Safety Instructions 3322179 ifm Electronic Safety light barrier OY817S Range (max.) 18 m Protective field height 910 mm 24 V DC