• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Capacitive KD501A KD501A non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
60 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

KD501A

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

60 mm

Outputs

PNP

Model

Capacitive

Installation type

non-shielded

Connector

Clip

Min. temperature

-20 °C

Max. temperature

60 °C

Ex Zoning

3

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320775 ifm Electronic Sensor Capacitive KD501A KD501A non-shielded PNP

User & Safety Instructions

User & Safety Instructions 3320775 ifm Electronic Sensor Capacitive KD501A KD501A non-shielded PNP