• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Capacitive KF5013 KF5013 shielded NPN (Ø x L) 12 mm x 60 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
6 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm KF5013 capacitive sensor

  • Compact and robust stainless steel housing
  • Simply setting the switching distance using potentiometers
  • Well visible indication of the switching state
  • High noise immunity
  • For position detection or level monitoring

Technical specifications

  • Dimensions [mm] M12 x 1 / L = 60
  • Display: Switch status 1 x LED, yellow
  • Ambient temperature-1 [°C]: -25...70
  • Output function: Closer
  • Operating voltage [V]: 10...36 DC; ("supply class 2" according to cULus)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Flush mounting type: Flush mounting
  • Electrical version: NPN
  • Increased immunity: Yes
  • Housing: Threaded design
  • Weight [g]: 39,300
  • Thread name M12 x 1
  • Hysteresis: 1...15
  • Correction factor (Glass): 0.6
  • Correction factor (ceramic): 0.5
  • Correction factor (PVC): 0.4
  • Correction factor (water): 1
  • Short-circuit-proof: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • Media: Dry bulk material; liquids
  • MTTF: 1042
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 4 ± 10 %
  • Switching distance [mm]: 1...6
  • Switching distance adjustable: Yes
  • Switching frequency DC [Hz]: 50
  • Switch point drift: -20...20
  • Protection system: IP 65
  • Protection class III
  • Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 12
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Factory setting Switching distance [mm]: 4
Product type

Sensor

Type

KF5013

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

6 mm

Outputs

NPN

Enclosure material

Stainless steel

Model

Capacitive

Material properties

rust-proof

Installation type

shielded

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

Length

60 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319454 ifm Electronic Sensor Capacitive KF5013 KF5013 shielded NPN (Ø x L) 12 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 3319454 ifm Electronic Sensor Capacitive KF5013 KF5013 shielded NPN (Ø x L) 12 mm x 60 mm

Description

Ifm KF5013 capacitive sensor

This text is machine translated.