• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Capacitive KG0008 KG0008 M18 x 1 non-shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
250 V DC
250 V AC
Contact type
1 breaker
1 maker
Switching distance (max.)
8 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm KG0008 capacitive sensor

  • With combined AC/DC output stage
  • Two-wire technology
  • Simply setting the switching distance using potentiometers
  • Output function NO / NC programmable
  • With connection space rotating by 90°

Technical specifications

  • Dimensions [mm]: M18 x 1 / L = 110
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...6.5
  • Level measuring principle: Capacitive
  • Ambient temperature-1 [°C]: -25...80
  • Output function: NO / NC; (selectable)
  • OPERATING VOLTAGE [V]: 20...250 AC/DC
  • Continuous current carrying capacity of switching output AC [mA]: 150; (350 (...50 °C)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Built: Not flush-mounted
  • Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
  • Housing: Threaded design
  • Weight [g]: 82,000
  • Thread name M18 x 1
  • Hysteresis: 1...15
  • Connection/terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 4.5...10 mm; cable gland: M16 X 1.5
  • Correction factor (Glass): 0.4
  • Correction factor (ceramic): 0.2
  • Correction factor (PVC): 0.2
  • Correction factor (water): 1
  • Short-circuit-proof: No.
  • Short-term current carrying capacity of the switching output [mA]: 2100; (20 ms / 0.5 Hz)
  • Max. RESIDUAL CURRENT [MA]: 2.5 (250 V AC) / 1.7 (110 V AC) / 1.5 (24 V DC)
  • max. Voltage drop switch output AC [V]: 6
  • max. Voltage drop switch output DC [V]: 6
  • Minimum load current [mA]: 4
  • MTTF: 323
  • Real switching distance Sr [mm]: 8 ± 10 %
  • Switching distance [mm]: 8
  • Switching frequency AC [Hz]: 25
  • Switching frequency DC [Hz]: 50
  • Switch point drift: -15...15
  • Protection system: IP 65
  • Protection class: II
  • Overload-proof: No.
  • Reverse polarity protection: No.
Product type

Sensor

Type

KG0008

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

250 V DC

250 V AC

Operating voltage

20, 20 - 250, 250 V DC, V AC

Contact type

1 breaker

1 maker

Switching distance (max.)

8 mm

Outputs

Two-wire

Model

Capacitive

Installation type

non-shielded

Size

M18 x 1

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

110 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320177 ifm Electronic Sensor Capacitive KG0008 KG0008 M18 x 1 non-shielded Two-wire

User & Safety Instructions

User & Safety Instructions 3320177 ifm Electronic Sensor Capacitive KG0008 KG0008 M18 x 1 non-shielded Two-wire

Description

Ifm KG0008 capacitive sensor

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.