
Image similar
Sensor
KI0020
20 V DC
20 V AC
250 V DC
250 V AC
20, 20 - 250, 250 V DC, V AC
1 breaker
15 mm
Two-wire
PBT
Capacitive
non-shielded
M30
Cable, open end
2 m
LED indicator
-25 °C
70 °C
IP65
81 mm
81 mm
30 mm
(Ø x H) 30 mm x 81 mm
1 pc(s)
yes
Datasheet 3320166 ifm Electronic Sensor Capacitive KI0020 KI0020 M30 non-shielded Two-wire (Ø x H) 30 mm x 81 mm
User & Safety Instructions 3320166 ifm Electronic Sensor Capacitive KI0020 KI0020 M30 non-shielded Two-wire (Ø x H) 30 mm x 81 mm