• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Capacitive KI0024 KI0024 M30 non-shielded Two-wire (Ø x H) 30 mm x 125 mm

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
250 V DC
250 V AC
Contact type
1 breaker
1 maker
Switching distance (max.)
15 mm
Outputs
Two-wire
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm KI0024 capacitive sensor

  • Simply setting the switching distance using potentiometers
  • With combined AC/DC output stage
  • Two-wire technology
  • High noise immunity
  • Output function NO / NC programmable

Technical specifications

  • Dimensions [mm] M30 x 1.5 / L = 125
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...12.1
  • Ambient temperature-1 [°C]: -25...70
  • Output function: NO / NC; (selectable)
  • OPERATING VOLTAGE [V]: 20...250 AC/DC
  • Continuous current carrying capacity of switching output AC [mA]: 200; (for UL application: 250 / 100 DC)
  • Continuous current carrying capacity of the switching output DC [mA]: 200; (for UL application: 250 AC / 100 DC)
  • Built: Not flush-mounted
  • Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
  • Increased immunity: Yes; (increased immunity to interference (for conducted HF))
  • Housing: Threaded design
  • Weight [g]: 137,000
  • Thread name M30 x 1.5
  • Hysteresis: 1...15
  • Connection / Terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 7...13 mm; cable gland: M20 X 1.5
  • Correction factor (Glass): 0.4
  • Correction factor (ceramic): 0.2
  • Correction factor (PVC): 0.2
  • Correction factor (water): 1
  • Short-circuit-proof: No.
  • Short-term current carrying capacity of the switching output [mA]: 1500; (20 ms / 0.5 Hz)
  • Max. RESIDUAL CURRENT [MA]: 2.5 (250 V AC) / 1.7 (110 V AC) / 1.5 (24 V DC)
  • max. Voltage drop switch output AC [V]: 10
  • max. Voltage drop switch output DC [V]: 8
  • Minimum load current [mA]: 5
  • MTTF: 468
  • Real switching distance Sr [mm]: 15 ± 10 %
  • Switching distance [mm]: 15
  • Switching distance adjustable: Yes
  • Switching frequency AC [Hz]: 25
  • Switching frequency DC [Hz]: 40
  • Switch point drift: -15...15
  • Protection system: IP 65
  • Protection class: II
  • Overload-proof: No.
  • Reverse polarity protected: No.
  • Factory setting Switching distance [mm]: 15
Product type

Sensor

Type

KI0024

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

250 V DC

250 V AC

Operating voltage

20, 20 - 250, 250 V DC, V AC

Contact type

1 breaker

1 maker

Switching distance (max.)

15 mm

Outputs

Two-wire

Enclosure material

PBT

Model

Capacitive

Installation type

non-shielded

Size

M30

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP65

Length

125 mm

Height

125 mm

(Ø)

30 mm

Dim

(Ø x H) 30 mm x 125 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320201 ifm Electronic Sensor Capacitive KI0024 KI0024 M30 non-shielded Two-wire (Ø x H) 30 mm x 125 mm

User & Safety Instructions

User & Safety Instructions 3320201 ifm Electronic Sensor Capacitive KI0024 KI0024 M30 non-shielded Two-wire (Ø x H) 30 mm x 125 mm

Description

Ifm KI0024 capacitive sensor

This text is machine translated.