• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Capacitive KI5301 KI5301 non-shielded PNP (Ø x H) 30 mm x 92 mm

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 breaker
Switching distance (max.)
40 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm KI5301 Capacitive sensor

  • Comfortable adjustable switching distance
  • High protection class to meet the requirements of harsh industrial ambient
  • Use in high medium temperature
  • For position detection or level monitoring
  • Simple parameterization via IO-Link

Technical specifications

  • Dimensions [mm] M30 x 1.5 / L = 92
  • Display: Switch status 1 x LED, yellow
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...80
  • Output function: NC
  • Required master port class: A
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Built: Not flush-mounted
  • Electrical version: PNP
  • Housing: Threaded design
  • Weight [g]: 101,000
  • Thread name M30 x 1.5
  • Hysteresis: 1...15
  • IO-Link functions (acyclic): Application-specific marking; operating hours counter; NO/NC (parameterizable); PNP/NPN (configurable); switching point setting; hysteresis
  • Cable: 2 m, PUR, Ø 4 mm, 3 x 0.34 mm²
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • Medium temperature [°C]: -25...110
  • Min Process cycle time [ms]: 20
  • MTTF: 896.74
  • Profile: Smart sensor: Process data variable; device identification
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 25 ± 10 %
  • Switching distance [mm]: 0.5...40
  • Switching distance adjustable: Yes
  • Switching frequency DC [Hz]: 30
  • Switch point drift: -15...15
  • PROTECTION CLASS IP 65; IP 67; IP 69K
  • Protection class III
  • SIO mode: Yes
  • Current consumption: < 22
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Factory setting Switching distance [mm]: 25
Product type

Sensor

Type

KI5301

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 breaker

Switching distance (max.)

40 mm

Outputs

PNP

Model

Capacitive

Installation type

non-shielded

Connector

Cable, open end

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

92 mm

Height

92 mm

(Ø)

30 mm

Dim

(Ø x H) 30 mm x 92 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318988 ifm Electronic Sensor Capacitive KI5301 KI5301 non-shielded PNP (Ø x H) 30 mm x 92 mm

User & Safety Instructions

User & Safety Instructions 3318988 ifm Electronic Sensor Capacitive KI5301 KI5301 non-shielded PNP (Ø x H) 30 mm x 92 mm

Description

Ifm KI5301 Capacitive sensor

This text is machine translated.