• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive I22001 I22001 non-shielded (Ø x L) 164 mm x 63 mm

Image similar
Product type
Sensor
Max. operating voltage
250 V AC
Contact type
1 maker
Switching distance (max.)
120 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

I22001

Min. operating voltage

90 V AC

Max. operating voltage

250 V AC

Operating voltage

90 - 250 V AC

Contact type

1 maker

Switching distance (max.)

120 mm

Model

Inductive

Installation type

non-shielded

Connector

Cable, open end

Cable length

2 m

Min. temperature

-20 °C

Max. temperature

70 °C

Length

63 mm

(Ø)

164 mm

Dim

(Ø x L) 164 mm x 63 mm

Content

1 pc(s)

Switching frequency

3 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320978 ifm Electronic Sensor Inductive I22001 I22001 non-shielded (Ø x L) 164 mm x 63 mm

User & Safety Instructions

User & Safety Instructions 3320978 ifm Electronic Sensor Inductive I22001 I22001 non-shielded (Ø x L) 164 mm x 63 mm