• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IA5062 IA5062 non-shielded PNP (Ø x H) 20 mm x 92 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
10 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IA5062 Inductive Sensor

  • For applications in pickling systems
  • Plastic smooth sleeve against adhesion
  • PBT-housing resistant to pickling agent
  • With connection space rotating by 90°
  • Well visible indication of the switching state

Technical specifications

  • Dimensions [mm]: Ø 20 / L = 92
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...8.1
  • Ambient temperature-1 [°C]: -25...80
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Built: Not flush-mounted
  • Electrical version: PNP
  • Cylindrical housing
  • Weight [g]: 84,100
  • Hysteresis: 1...15
  • Connection/terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 4.5...10 mm; cable gland: M16 X 1.5
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1147
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 10 ± 10 %
  • Switching distance [mm]: 10
  • Switching frequency DC [Hz]: 300
  • Switch point drift: -10...10
  • Protection system: IP 65
  • Protection class: II
  • Power consumption 15; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IA5062

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

10 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

non-shielded

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

IP65

Length

92 mm

Height

92 mm

(Ø)

20 mm

Dim

(Ø x H) 20 mm x 92 mm

Content

1 pc(s)

Switching frequency

300 Hz

Weight

0.09

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318308 ifm Electronic Sensor Inductive IA5062 IA5062 non-shielded PNP (Ø x H) 20 mm x 92 mm

User & Safety Instructions

User & Safety Instructions 3318308 ifm Electronic Sensor Inductive IA5062 IA5062 non-shielded PNP (Ø x H) 20 mm x 92 mm

Description

Ifm IA5062 Inductive Sensor

This text is machine translated.