• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IB0016 IB0016 non-shielded Two-wire (Ø x L) 34 mm x 98 mm

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
250 V DC
250 V AC
Contact type
1 breaker
1 maker
Switching distance (max.)
20 mm
Outputs
Two-wire
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IB0016 Inductive Sensor

  • With combined AC/DC output stage
  • Two-wire technology
  • Plastic smooth sleeve against adhesion
  • PBT-housing resistant to pickling agent
  • With connection space rotating by 90°

Technical specifications

  • Dimensions [mm]: Ø 34 / L = 98
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...16.2
  • Ambient temperature-1 [°C]: -25...80
  • Output function: NO / NC; (selectable)
  • OPERATING VOLTAGE [V]: 20...250 AC/DC
  • Continuous current carrying capacity of switching output AC [mA]: 250; (350 (...50 °C)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Built: Not flush-mounted
  • Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
  • Cylindrical housing
  • Weight [g]: 184,500
  • Hysteresis: 3...15
  • Connection / Terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 7...13 mm; cable gland: M20 X 1.5
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit-proof: No.
  • Short-term current carrying capacity of the switching output [mA]: 2200; (20 ms / 0.5 Hz)
  • Max. RESIDUAL CURRENT [MA]: 2.5 (250 V AC) / 1.3 (110 V AC) / 0.8 (24 V DC)
  • max. Voltage drop switch output AC [V]: 6.5
  • max. Voltage drop switch output DC [V]: 6
  • Minimum load current [mA]: 5
  • MTTF: 610
  • Real switching distance Sr [mm]: 20 ± 10 %
  • Switching distance [mm]: 20
  • Switching frequency AC [Hz]: 25
  • Switching frequency DC [Hz]: 50
  • Switch point drift: -10...10
  • Protection system: IP 65
  • Protection class: II
  • Overload-proof: No.
  • Reverse polarity protected: No.
Product type

Sensor

Type

IB0016

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

250 V DC

250 V AC

Operating voltage

20, 20 - 250, 250 V DC, V AC

Contact type

1 breaker

1 maker

Switching distance (max.)

20 mm

Outputs

Two-wire

Enclosure material

PBT

Model

Inductive

Material properties

acid-resistant

Installation type

non-shielded

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

IP65

Length

98 mm

(Ø)

34 mm

Dim

(Ø x L) 34 mm x 98 mm

Content

1 pc(s)

Switching frequency

25 Hz

Weight

0.18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319204 ifm Electronic Sensor Inductive IB0016 IB0016 non-shielded Two-wire (Ø x L) 34 mm x 98 mm

User & Safety Instructions

User & Safety Instructions 3319204 ifm Electronic Sensor Inductive IB0016 IB0016 non-shielded Two-wire (Ø x L) 34 mm x 98 mm

Description

Ifm IB0016 Inductive Sensor

This text is machine translated.