• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IB0018 IB0018 non-shielded (Ø x L) 34 mm x 82 mm

Image similar
Product type
Sensor
Max. operating voltage
250 V DC
250 V AC
Contact type
1 breaker
Switching distance (max.)
20 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IB0018

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

250 V DC

250 V AC

Operating voltage

20, 20 - 250, 250 V DC, V AC

Contact type

1 breaker

Switching distance (max.)

20 mm

Enclosure material

Plastic

Model

Inductive

Material properties

anti-corrosive

Installation type

non-shielded

Connector

Cable, open end

Cable length

6 m

Min. temperature

-25 °C

Max. temperature

80 °C

Length

82 mm

(Ø)

34 mm

Dim

(Ø x L) 34 mm x 82 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322353 ifm Electronic Sensor Inductive IB0018 IB0018 non-shielded (Ø x L) 34 mm x 82 mm

User & Safety Instructions

User & Safety Instructions 3322353 ifm Electronic Sensor Inductive IB0018 IB0018 non-shielded (Ø x L) 34 mm x 82 mm