• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IB5063 IB5063 non-shielded PNP (Ø x H) 34 mm x 98 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
20 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IB5063 Inductive Sensor

  • Output function NO / NC programmable
  • Plastic smooth sleeve against adhesion
  • PBT-housing resistant to pickling agent
  • With 90° rotating connector
  • For applications in pickling systems

Technical specifications

  • Dimensions [mm]: Ø 34 / L = 98
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...16.2
  • Ambient temperature-1 [°C]: -25...80
  • Short-circuit protection version: Synchronised
  • Output function: NO / NC; (selectable)
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Built: Not flush-mounted
  • Electrical version: PNP
  • Cylindrical housing
  • Weight [g]: 186,500
  • Hysteresis: 1...15
  • Connection / Terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 7...13 mm; cable gland: M20 X 1.5
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 2450
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 20 ± 10 %
  • Switching distance [mm]: 20
  • Switching frequency DC [Hz]: 350
  • Switch point drift: -10...10
  • Protection system: IP 65
  • Protection class: II
  • Power consumption 15; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IB5063

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

20 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Material properties

acid-resistant

Installation type

non-shielded

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

IP65

Length

98 mm

Height

98 mm

(Ø)

34 mm

Dim

(Ø x H) 34 mm x 98 mm

Content

1 pc(s)

Switching frequency

350 Hz

Weight

0.19

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319063 ifm Electronic Sensor Inductive IB5063 IB5063 non-shielded PNP (Ø x H) 34 mm x 98 mm

User & Safety Instructions

User & Safety Instructions 3319063 ifm Electronic Sensor Inductive IB5063 IB5063 non-shielded PNP (Ø x H) 34 mm x 98 mm

Description

Ifm IB5063 Inductive Sensor

This text is machine translated.