• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive ID5026 ID5026 non-shielded PNP (L x W x H) 120 x 80 x 30 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
50 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm ID5026 Inductive Sensor

  • Very long switching distance
  • Large active sensor surface
  • Simply setting the switching distance using potentiometers
  • Robust housing for use in rough industrial environment

Technical specifications

  • Dimensions [mm] 120 x 80 x 30
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...40.5
  • Ambient temperature-1 [°C]: -25...80
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Built: Not flush-mounted
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 595,000
  • Hysteresis: 1...15
  • Cable: 2 m, PVC; 3 x 0.5 mm²
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1390
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 50 ± 10 %
  • Switching distance [mm]: 50
  • Switching distance adjustable: Yes
  • Switching frequency DC [Hz]: 100
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class: II
  • Power consumption 15; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Factory setting Switching distance [mm]: 50
Product type

Sensor

Type

ID5026

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

50 mm

Outputs

PNP

Model

Inductive

Installation type

non-shielded

Connector

Cable, open end

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

80 °C

Length

120 mm

Width

80 mm

Height

30 mm

Dim

(L x W x H) 120 x 80 x 30 mm

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320440 ifm Electronic Sensor Inductive ID5026 ID5026 non-shielded PNP (L x W x H) 120 x 80 x 30 mm

User & Safety Instructions

User & Safety Instructions 3320440 ifm Electronic Sensor Inductive ID5026 ID5026 non-shielded PNP (L x W x H) 120 x 80 x 30 mm

Description

Ifm ID5026 Inductive Sensor

This text is machine translated.