• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive ID5046 ID5046 non-shielded PNP

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
60 mm
Outputs
PNP
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm ID5046 Inductive Sensor

  • Very long switching distance
  • Large active sensor surface
  • Simply setting the switching distance using potentiometers
  • Output function NO / NC programmable
  • Robust housing for use in rough industrial environment

Technical specifications

  • Dimensions [mm] 105 x 80 x 40
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...48.6
  • Ambient temperature-1 [°C]: -25...80
  • Short-circuit protection version: Synchronised
  • Output function: NO / NC; (selectable)
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Built: Not flush-mounted
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 440,500
  • Hysteresis: 1...15
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1277
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 60 ± 10 %
  • Switching distance [mm]: 20...60
  • Switching distance adjustable: Yes
  • Switching frequency DC [Hz]: 100
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class: II
  • Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 15
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Factory setting Switching distance [mm]: 60
Product type

Sensor

Type

ID5046

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

60 mm

Outputs

PNP

Model

Inductive

Installation type

non-shielded

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320485 ifm Electronic Sensor Inductive ID5046 ID5046 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 3320485 ifm Electronic Sensor Inductive ID5046 ID5046 non-shielded PNP

Description

Ifm ID5046 Inductive Sensor

This text is machine translated.