• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IE5222 IE5222 M8 shielded PNP, NPN (Ø x L) 8 mm x 50 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
1 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IE5222 inductive sensor

  • For use in narrow installation spaces
  • Robust metal casing for use in harsh industrial environments
  • Very high switching frequency
  • Two-wire technology
  • Output function NO / NC programmable

Technical specifications

  • Dimensions [mm]: M8 x 1 / L = 50
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...0.81
  • Ambient temperature-1 [°C]: -25...80
  • Tightening torque [Nm]: A = 5 mm: 1 ; B: 2
  • Output function: NO / NC; (selectable)
  • Operating voltage [V]: 5... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Flush mounting type: Flush mounting
  • Electrical version: PNP/NPN
  • Housing: Threaded design
  • Weight [g]: 49,600
  • Thread name M8 x 1
  • Hysteresis: 1...15
  • Cable: 2 m, PUR/PVC; 2 x 0.14 mm²
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • Max. Residual current [mA]: 0.8
  • max. Voltage drop switch output DC [V]: 4.6
  • Minimum load current [mA]: 4
  • MTTF: 3377
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 1 ± 10 %
  • Switching distance [mm]: 1
  • Switching frequency DC [Hz]: 2000
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class III
  • Overload-proof: Yes
Product type

Sensor

Type

IE5222

Min. operating voltage

5 V DC

Max. operating voltage

36 V DC

Operating voltage

5 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

1 mm

Outputs

PNP

NPN

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M8

Connector

Cable, open end

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

80 °C

Length

50 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 50 mm

Content

1 pc(s)

Switching frequency

2000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318212 ifm Electronic Sensor Inductive IE5222 IE5222 M8 shielded PNP, NPN (Ø x L) 8 mm x 50 mm

User & Safety Instructions

User & Safety Instructions 3318212 ifm Electronic Sensor Inductive IE5222 IE5222 M8 shielded PNP, NPN (Ø x L) 8 mm x 50 mm

Description

Ifm IE5222 inductive sensor

This text is machine translated.