• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IF0001 IF0001 M12 shielded (Ø x L) 12 mm x 71.5 mm

Image similar
Product type
Sensor
Max. operating voltage
250 V AC
Contact type
1 maker
Switching distance (max.)
2 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IF0001 inductive sensor

  • With AC amplifier for use in AC voltage networks
  • Two-wire technology
  • With PVC connection cable
  • Large AC operating voltage range
  • For accurate detection of position on machines

Technical specifications

  • Dimensions [mm] M12 x 1 / L = 71.5
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...1.6
  • Ambient temperature-1 [°C]: -25...80
  • Output function: Closer
  • Operating voltage [V]: 20...250 AC
  • Continuous current carrying capacity of switching output AC [mA]: 200; (250 (...50 °C)
  • Flush mounting type: Flush mounting
  • Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
  • Frequency AC [Hz]: 47...63
  • Housing: Threaded design
  • Weight [g]: 101,600
  • Thread name M12 x 1
  • Hysteresis: 1...15
  • Cable: 2 m, PVC; 2 x 0.5 mm²
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit-proof: No.
  • Short-term current carrying capacity of the switching output [mA]: 900; (20 ms / 0.5 Hz)
  • Max. Residual current [mA]: 2
  • max. Voltage drop switch output AC [V]: 8.5
  • Minimum load current [mA]: 8
  • MTTF: 932
  • Real switching distance Sr [mm]: 2 ± 10 %
  • Switching distance [mm]: 2
  • Switching frequency AC [Hz]: 25
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class: II
  • Overload-proof: No.
  • Reverse polarity protected: No.
Product type

Sensor

Type

IF0001

Min. operating voltage

20 V AC

Max. operating voltage

250 V AC

Operating voltage

20 - 250 V AC

Contact type

1 maker

Switching distance (max.)

2 mm

Model

Inductive

Installation type

shielded

Size

M12

Connector

Cable, open end

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

71.5 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 71.5 mm

Content

1 pc(s)

Switching frequency

25 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318912 ifm Electronic Sensor Inductive IF0001 IF0001 M12 shielded (Ø x L) 12 mm x 71.5 mm

User & Safety Instructions

User & Safety Instructions 3318912 ifm Electronic Sensor Inductive IF0001 IF0001 M12 shielded (Ø x L) 12 mm x 71.5 mm

Description

Ifm IF0001 inductive sensor

This text is machine translated.