• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IF5018 IF5018 M12 non-shielded PNP (Ø) 12 mm

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IF5018 Inductive Sensor

  • Robust metal casing for use in harsh industrial environments
  • High operating temperature range
  • High protection class to meet the requirements of harsh industrial ambient
  • For accurate detection of position on machines

Technical specifications

  • Dimensions [mm] M12 x 1
  • Working distance [mm]: 0...3.25
  • Ambient temperature-1 [°C]: -25...80
  • Output function: Closer
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Built: Not flush-mounted
  • Electrical version: PNP
  • Housing: Threaded design
  • Weight [g]: 96,100
  • Thread name M12 x 1
  • Hysteresis: 1...15
  • Cable: 2 m, PVC; 3 x 0.34 mm²
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1968
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 4 ± 10 %
  • Switching distance [mm]: 4
  • Switching frequency DC [Hz]: 300
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class: II
  • Power consumption 15; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IF5018

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

Metal

Model

Inductive

Installation type

non-shielded

Size

M12

Connector

Cable, open end

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

80 °C

(Ø)

12 mm

Dim

(Ø) 12 mm

Content

1 pc(s)

Switching frequency

300 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317923 ifm Electronic Sensor Inductive IF5018 IF5018 M12 non-shielded PNP (Ø) 12 mm

User & Safety Instructions

User & Safety Instructions 3317923 ifm Electronic Sensor Inductive IF5018 IF5018 M12 non-shielded PNP (Ø) 12 mm

Description

Ifm IF5018 Inductive Sensor

This text is machine translated.