• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IF5219 IF5219 M12 shielded PNP (Ø x L) 12 mm x 35 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IF5219

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M12

Connector

Cable, open end

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

35 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 35 mm

Content

1 pc(s)

Switching frequency

1500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318097 ifm Electronic Sensor Inductive IF5219 IF5219 M12 shielded PNP (Ø x L) 12 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 3318097 ifm Electronic Sensor Inductive IF5219 IF5219 M12 shielded PNP (Ø x L) 12 mm x 35 mm